Yageo Group T520L107M010ATE025

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520L107M010ATE025.

IHS

Datasheet46 pages2 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-29.90%

CAD Models

Download Yageo Group T520L107M010ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Ta Polymer 100Uf 10Vdc 20% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes
Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0100
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0075
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
KYOCERA AVXTAJC107M010RNJ
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520L107M010ATE025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
Cap Tant Polymer 100uF 10VDC L CASE 20%( 6 X 3.2 X 1.8mm) Inward L SMD 6032-19 0.025 Ohm 105C T/R
CAP TANTALUM POLYMER 100UF 10V L-CASE SMD
TANT CAP, 100UF, 10V, 2.4A, L SIZE, 2312 ROHS COMPLIANT: YES
100¦ÌF 2000h@ 105¡ãC ¡À20% 10V 25m¦¸@ 100kHz 2312 6mm*3.2mm*1.9mm
T520L107M010ATE025, YAGEO / KEMET ELECTRONICS
TANTALUM CAPACITOR, 100UF, 10V, 20%, 2312; Capacitance: 100µF; Capacitance Tolerance: ± 20%; Voltage(DC): 10V; Manufacturer Size Code: L; ESR: 0.025ohm; Capacitor Case / Package: 2312 ^6032 Metric]; Product Length: 6mm; Product

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520L107M010ATE025.