What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJC107M010RNJ

Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107M010RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

AVX

Inventory History

3 month trend:
+5.53%

CAD Models

Download KYOCERA AVX TAJC107M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.47
$ 0.47
Stock
498,012
269,756
269,756
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
100 mΩ
100 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C107M010AT
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJC107K010RNJ
Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0200
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0100
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC107M010RNJ provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
TANTALUM CAPACITOR, 100UF, 10V, 1.2 OHM, 0.2, 2312, FULL REEL
TAJ Series 100 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
Tantalum Capacitors; TAJC107M010RNJ; AVX; 6 mm; 100 µF; Surface Mount; 10 V
Tantalum Capacitors C6032-28 100µF ±20% 10V 1.2Ω 6.00 x 3.20mm 2.80mm 303mA
Capacitor/Tantalum 100UF 10V 20% CASE C,ESR:1.2Ohms

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC107M010RNJ.