Panasonic 8TPE100MAZB

Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 8TPE100MAZB.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+36.08%

CAD Models

Download Panasonic 8TPE100MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6TPE100MAZB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic6TPE100MPB
Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0100
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0075
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
KYOCERA AVXTAJC107M010RNJ
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 8TPE100MAZB provided by its distributors.

Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 100uF 8V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.035 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage Rating:8V; Product Range:poscap Tpe Series; Manufacturer Size Code:b; Esr:0.035Ohm; Length:3.5Mm; Width:2.8Mm; Height:1.9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8TPE100MAZB.