Yageo Group T520B157M004ATE070

Cap Tant Organic 150uF 4VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B157M004ATE070.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

CAD Models

Download Yageo Group T520B157M004ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.512
Stock
1,066
197,617
197,617
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
60 µA
60 µA
60 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Polymer 150uF 4VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Cap Tant Polymer 150uF 4VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105C T/R
T55 Series 150 uF ±20% 6.3V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Yageo GroupT491B157M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Yageo GroupT491B157M006AT
KEMET T491B157M006AT Surface Mount Tantalum Capacitor, 150 F, 6.3 V,20%, 1411 [3528 Metric]

Descriptions

Descriptions of Yageo Group T520B157M004ATE070 provided by its distributors.

Cap Tant Organic 150uF 4VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 150.UF 4V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
CAP, TANT, POLYMER, 150UF, 4V, 1411; Capacitance: 150µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Opera
Capacitor Tant, 150Uf, 4V; Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:B; Esr:0.07Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Product Width:2.8Mm; Qualification:-Rohs Compliant: Yes |Kemet T520B157M004ATE070

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.