Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4TPE150MAZB

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE150MAZB.

IHS

Datasheet7 pages7 years ago
Datasheet1 page22 years ago

Panasonic

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.32%

CAD Models

Download Panasonic 4TPE150MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.59
$ 0.59
Stock
194,319
85,536
85,536
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
40 mΩ
40 mΩ
Leakage Current
60 µA
60 µA
60 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6TPE150MAZB
Panasonic 6TPE150MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE150MAPB
Panasonic 6TPE150MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Cap Tant Solid 150uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
593D Series 150 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Panasonic 4TPE150MAZB provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411
Panasonic 4TPE150MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
150UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 150uF 4V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.035 Ohm 105°C Embossed T/R
Avnet Japan
CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT
Al Electrolytic Cap, 150μF, 4V, ±20%, 1000h@105°C, 35mΩ@100kHz, 1411, SMD, 3.5mm × 2.8mm × 2mm
CAP, 150µF, 4V, 20%; Capacitance: 150µF; Voltage Rating: 4V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.035ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPE150MAZB.