Yageo Group T520B157M004ATE018

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B157M004ATE018.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group T520B157M004ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.519
$ 0.519
Stock
2,575
200,005
200,005
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
35 mΩ
35 mΩ
Leakage Current
60 µA
60 µA
60 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTCJB157M006R0055
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.055 Ohm 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
United Chemi-ConAPXE4R0ARA151ME61G
Cap Aluminum Polymer 150uF 4V 20% (5 X 5.8mm) SMD 0.022 Ohm 2610mA 2000h 105°C T/R
KYOCERA AVXRFS0G151MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 2000h 105C Automotive T/R
Panasonic4TCE150MI
Panasonic 4TCE150MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T520B157M004ATE018 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Cap Tant Polymer 150uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.018 Ohm 105C T/R
T520B157M004ATE018, YAGEO / KEMET ELECTRONICS
CAP, 150µF, 4V, 20%; Capacitance: 150µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperatur
Capacitor Tant, 150Uf 4V 0.018 Ohm 20%, 3528-21; Capacitance:150Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1411 [3528 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet T520B157M004ATE018

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.