Yageo Group T520B107M2R5ATE025

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B107M2R5ATE025.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-11.45%

CAD Models

Download Yageo Group T520B107M2R5ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.425
$ 0.425
Stock
4,805
92,325
92,325
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
70 mΩ
70 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTCJB107M006R0055
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.055 Ohm 105°C T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%

Descriptions

Descriptions of Yageo Group T520B107M2R5ATE025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
100¦ÌF 2000h@ 105¡ãC ¡À20% 2.5V 25m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T520B107M2R5ATE025, YAGEO / KEMET ELECTRONICS
CAP, 100µF, 2.5V, 20%; Capacitance: 100µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temper
Tantalum Capacitor 100Uf2.5V 0.025 Ohm 3528-21 20%, Full Reel; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:B; Esr:0.025Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Width:2.8Mmrohs Compliant: Yes |Kemet T520B107M2R5ATE025

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B107M2R5AT E025