Yageo Group T510X687K004ATE030

Cap Tant Solid 680uF 4V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125C Automotive T/R
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510X687K004ATE030.

IHS

Datasheet15 pages2 years ago

Factory Futures

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+181%

CAD Models

Download Yageo Group T510X687K004ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.73
$ 1.705
$ 1.705
Stock
63,933
82,225
82,225
Authorized Distributors
6
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
30 mΩ
100 mΩ
100 mΩ
Leakage Current
27.2 µA
27.2 µA
27.2 µA
Dissipation Factor
6 %
12 %
12 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPME687K004R0023
Cap Tant Solid 680uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.023 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917
KYOCERA AVXTPMD687K004R0025
Cap Tant Solid 680uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.025 Ohm 125C T/R
KYOCERA AVXTPME687K004R0018
Cap Tant Solid 680uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
CAP TANT 680UF 20% 4V 2917 / 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Yageo GroupT491D687K004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T510X687K004ATE030 provided by its distributors.

Cap Tant Solid 680uF 4V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30 mOhms
Capacitor Tant, 680Uf 4V 0.03 Ohm 10%, 7343-43; Capacitance:680Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.03Ohmrohs Compliant: Yes |Kemet T510X687K004ATE030

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.