Yageo Group T510X687M004ATE030

CAP TANT 680UF 20% 4V 2917 / 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510X687M004ATE030.

IHS

Datasheet15 pages2 years ago

Factory Futures

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T510X687M004ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPME687M004R0023
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R
KYOCERA AVXTPME687M004R0018
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
Cap Tant Solid 680uF 4V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125C Automotive T/R
Cap Tant Solid 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.035 Ohm 105°C T/R
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
KYOCERA AVXTPME687K004R0023
Cap Tant Solid 680uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.023 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T510X687M004ATE030 provided by its distributors.

CAP TANT 680UF 20% 4V 2917 / 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 4V 680uF 2917 20% ESR=30mOhms
CAP, 680UF, 4V, TANT, CASE X; Capacitance: 680µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 680Uf 4V 0.03 Ohm 20%, 7343-43; Capacitance:680Μf; Voltage(Dc):4V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.03Ohm; Manufacturer Size Code:X; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T510X687M004ATE030
Capacitance uF = 680 / Rated Voltage DC V = 4 / Tolerance (±) % = 20 / Package Type = 2916 / Size Code = X / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 27.2 / Ripple Current A = 3 / Dissipation Factor % = 6 / Series = T510 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4 / Packaging = Loose Pieces

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.