Yageo Group T495X477K006ATE045

Cap Tant Solid 470uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.045 Ohm 125C Automotive T/R
$ 1.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X477K006ATE045.

IHS

Datasheet28 pages4 years ago

Factory Futures

_legacy Avnet

Farnell

Inventory History

3 month trend:
-10.84%

CAD Models

Download Yageo Group T495X477K006ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.971
$ 0.861
$ 0.861
Stock
218,420
182,289
182,289
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
500 mΩ
500 mΩ
Leakage Current
29.6 µA
28.2 µA
28.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSE477K006R0045
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R
KYOCERA AVXTPSE477K006R0050
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
KYOCERA AVXTPSD477K006R0045
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1.5 Ohm 125C T/R
Yageo GroupT491X477K006AT
Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X477K006ATE045 provided by its distributors.

Cap Tant Solid 470uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.045 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Capacitor,470Uf,6.3Vdc,10-% Tol,10+% Tol |Kemet T495X477K006ATE045
2917 (7343Metric) T495 6.3V 470muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
470¦ÌF 2000h@ 85¡ãC ¡À10% 6.3V 45m¦¸ 2917 7.3mm*4.3mm*4.3mm
T495X477K006ATE045, YAGEO / KEMET ELECTRONICS
CAP, 470UF, 6.3V, TANT, CASE X; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.