KYOCERA AVX TPSD477K006R0045

Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD477K006R0045.

IHS

Datasheet12 pages3 years ago

Newark

AVX

Amar Radio Corporation

TME

Inventory History

3 month trend:
-70.52%

CAD Models

Download KYOCERA AVX TPSD477K006R0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.539
$ 0.636
$ 0.636
Stock
60,801
3,309,480
3,309,480
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
400 mΩ
400 mΩ
Leakage Current
28 µA
28 µA
28 µA
Dissipation Factor
12 %
12 %
12 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSE477K006R0045
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R
Yageo GroupT491D477K006AT
Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTAJD477K006RNJ
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTPSE477K006R0050
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD477K006R0045 provided by its distributors.

Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
TPS Series 470 uF ±10% 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAPACITOR, CASE D, 470 UF, 6.3V; Capacitor Application:Low ESR; Capacitance:0.47mF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.045ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD477K006R0045.