Yageo Group T495X476K035ATE300

47UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T495 Series
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X476K035ATE300.

IHS

Datasheet28 pages4 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-55.81%

CAD Models

Download Yageo Group T495X476K035ATE300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.365
$ 1.223
$ 1.223
Stock
133,573
716,692
716,692
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
600 mΩ
600 mΩ
Leakage Current
16.5 µA
16.5 µA
16.5 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491X476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%; TAPE & REEL
EXTREME 47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
KYOCERA AVXTPSE476K035R0250
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R
Extreme 47uF SMD Solid MnO2 Tantalum Electrolytic Cap; 25V dc +/-10%; TR3 Series
KYOCERA AVXTPSD476K025R0250
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
KYOCERA AVXTAJE476K035RNJ
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X476K035ATE300 provided by its distributors.

47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
Cap Tant Solid 47uF 35V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Cap 47Uf 35Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43. Rohs Compliant: Yes
Tantalum Capacitors X7343-43 47µF ±10% 35V 300mΩ 7.30 x 4.30mm 4.30mm 742mA
CAP, 47µF, 35V, 10%, 2917, SMD; Capacitance:47µF; Voltage Rating:35V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T495 Series;
Capacitance uF = 47 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = X / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 300 / Leakage Current uA = 16.5 / Ripple Current mA = 742 / Dissipation Factor % = 8 / Series = T495 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X476K035AT E300
  • T495X476K035AT E300.
  • T495X476K035ATE300.