Yageo Group T495X108K006ATE100

Cap Tant Solid 1000uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X108K006ATE100.

Newark

Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet29 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+99.89%

CAD Models

Download Yageo Group T495X108K006ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 2.58
Stock
44,895
190,937
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
600 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
-
15 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT491X108K004AT
Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJD108K004RNJ
Cap Tant Solid 1000uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE108K002R0030
Cap Tant Solid 1000uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVXTPME108K004R0018
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T495X108K006ATE100 provided by its distributors.

Cap Tant Solid 1000uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917
2917 (7343Metric) T495 6.3V 1000muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
1mF 2000h@ 85¡ãC ¡À10% 6.3V 100m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
17009002,电容, 1000UF, 6.3V, 钽, CASE X;
Cap, Tantalum, 1000Uf, 6.3V, Case X; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:X; Failure Rate:-; Ripple Current:1.29A Rohs Compliant: Yes |Kemet T495X108K006ATE100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X108K006ATE100.