Yageo Group T495D477K006ATE045

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D477K006ATE045.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+41.03%

CAD Models

Download Yageo Group T495D477K006ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 2.156
$ 2.156
Stock
10,473
418,981
418,981
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
400 mΩ
400 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
12 %
12 %
12 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-02-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTAJC477K002RNJ
Cap Tant Solid 470uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXTAJC477K004RNJ
Cap Tant Solid 470uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE477K010S0100
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R

Descriptions

Descriptions of Yageo Group T495D477K006ATE045 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Capacitor, TANTALUM, 470UF, 6.3V, 2917;
470¦ÌF 2000h@ 125¡ãC ¡À10% 6.3V 45m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
2917 (7343Metric) T495 6.3V 470muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
T495D477K006ATE045, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 470UF, 6.3V, D SIZE, 2917; Capacitance:470µF; Voltage(DC):6.3V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.045ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:1.826A RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.