What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T495D477M006ATE100

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D477M006ATE100.

IHS

Datasheet28 pages4 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T495D477M006ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.336
$ 1.39
$ 1.39
Stock
108,761
91,009
91,009
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
45 mΩ
45 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
12 %
12 %
12 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

593D Series 470 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTAJC477M002RNJ
Cap Tant Solid 470uF 2.5V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Panasonic2TPE470MAJGB
Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap, Tantalum Polymer, 470Uf, 2.5V, 2917 Rohs Compliant: Yes |Kemet T520V477M2R5ATE007

Descriptions

Descriptions of Yageo Group T495D477M006ATE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 6.3volts 470uF 20% ESR=100mOhms
CAP, 470UF, 6.3V, TANT, CASE D; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 470Uf, 6.3V, Full Reel; Capacitance:470Μf; Voltage(Dc):6.3V; Capacitor Case/Package:-; Capacitance Tolerance:± 20%; Esr:0.1Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:1.23A; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495D477M006ATE100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.