Yageo Group T495C227K006ATE100

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C227K006ATE100.

IHS

Datasheet1 page3 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-8.36%

CAD Models

Download Yageo Group T495C227K006ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 0.984
Stock
304,005
56,441
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
225 mΩ
Leakage Current
13.9 µA
13.9 µA
Dissipation Factor
-
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSC227K006R0100
Cap Tant Solid 220uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C Automotive T/R
KYOCERA AVXTPSD227K006R0100
Capacitor, Tantalum; 220uF; Low ESR, Chip; +/-10%; EIA 7343; 6.3V; 8VDC; 100 M Ohms ES
593D Series 220 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
KYOCERA AVXTPSE227K006R0100
Cap Tant Solid 220uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T495C227K006ATE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 6.3volts 220uF 10% ESR=100mOhms
CAP TANT 220UF 10% 6.3V 2312 / 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
CAP, 220UF, 6.3V, TANT, CASE C; Capacitance: 220µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe
Tantalum Capacitor, 220Uf 6.3V 6032-28 10%; Rango De Producto:Serie T495; Capacidad:220Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6.3V; Cubierta Del Condensador De Tantalio:2312 [Métrica 6032]; Resistencia Esr:0.1Ohm |Kemet T495C227K006ATE100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.