Yageo Group T495X227K006ATE100

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X227K006ATE100.

IHS

Datasheet28 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T495X227K006ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 0.89
$ 0.89
Stock
9,557
5,592
5,592
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
13.9 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSD227K006R0100
Capacitor, Tantalum; 220uF; Low ESR, Chip; +/-10%; EIA 7343; 6.3V; 8VDC; 100 M Ohms ES
593D Series 220 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTPSE227K006R0100
Cap Tant Solid 220uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
593D Series 220 uF ±10 % 6.3V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 220uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X227K006ATE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) T495 6.3V 220muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
220¦ÌF 2000h@ 85¡ãC ¡À10% 6.3V 100m¦¸ 2917 7.3mm*4.3mm*4.3mm
T495X227K006ATE100, YAGEO / KEMET ELECTRONICS
CAP, 220UF, 6.3V, TANT, CASE X; Capacitance: 220µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 220Uf 6.3V 0.1 Ohm 10%, 7343-43; Capacitance:220Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:X; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495X227K006ATE100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.