Yageo Group T495C226K010ATE380

Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.38 Ohm 125C Automotive T/R
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C226K010ATE380.

IHS

Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
+13.66%

CAD Models

Download Yageo Group T495C226K010ATE380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.205
$ 0.205
Stock
40,487
665,179
665,179
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
380 mΩ
1.6 Ω
1.6 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, 593D SERIES
KYOCERA AVXTPSC226K020R0400
Cap Tant Solid 22uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.275 Ohm 125C T/R
KYOCERA AVXTPSC226K016P0300
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C Plastic T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 150C Automotive T/R
KYOCERA AVXTAJW226K016RNJ
Cap Tant Solid 22uF 16V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T495C226K010ATE380 provided by its distributors.

Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.38 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Capacitor, TANTALUM, 22UF, 10V, 2312;
2312 (6032Metric) T495 10V 22muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
22¦ÌF 2000h@ 85¡ãC ¡À10% 10V 380m¦¸ 2312 6mm*3.2mm*2.8mm
T495C226K010ATE380, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 22UF, 10V, C SIZE, 2312; Capacitance:22µF; Voltage(DC):10V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:0.38ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:538mA RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C226K010ATE380.