Yageo Group T495C106K020ATE450

Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125C Automotive T/R
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C106K020ATE450.

IHS

Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-21.58%

CAD Models

Download Yageo Group T495C106K020ATE450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.33
$ 0.33
Stock
19,429
13,802
13,802
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
450 mΩ
450 mΩ
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-07-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Extreme 10uF SMD Solid MnO2 Tantalum Electrolytic Cap; 35V dc +/-10%; TR3 Series
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
KYOCERA AVXTPSC106K016S0500
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 150°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413

Descriptions

Descriptions of Yageo Group T495C106K020ATE450 provided by its distributors.

Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
Capacitor, TANTALUM, 10UF, 20V, 2312;
2312 (6032Metric) T495 20V 10muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
10¦ÌF 2000h@ 85¡ãC ¡À10% 20V 450m¦¸ 2312 6mm*3.2mm*2.8mm
T495C106K020ATE450, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 10UF, 20V, C SIZE, 2312; Capacitance:10µF; Voltage(DC):20V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:0.45ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:494mA RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C106K020ATE450.