Yageo Group T495B225K035ATE1K5

Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495B225K035ATE1K5.

IHS

Datasheet28 pages4 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-1.50%

CAD Models

Download Yageo Group T495B225K035ATE1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.235
$ 0.235
Stock
96,360
1,556,066
1,556,066
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411
Yageo GroupT494B225K025AT
Cap Tant Solid 2.2uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C Automotive T/R
Yageo GroupT491B225K035AT
Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
Yageo GroupT491B225K025AT
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-10%; T491 Series
Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R
Capacitor, Tantalum, Solid, Polarized, 25 V, 2.2 Uf, Surface Mount, 1411

Descriptions

Descriptions of Yageo Group T495B225K035ATE1K5 provided by its distributors.

Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411
TANTALUM Capacitor, 2.2UF, 35V, 10%, 1411; Product Range:Kemet T495B225K035ATE1K5 - T495 Series; Capacitance:2.2µF; Capacitance Tolerance:± 10%;
Tantalum Capacitor, 2.2Uf, 35V, 10%, 1411; Rango De Producto:Serie T495; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:1.5Ohm |Kemet T495B225K035ATE1K5
CAP, 2.2UF, 35V, TANT, CASE B; Capacitance:2.2µF; Voltage Rating:35V; Tantalum Capacitor Case:1411 [3528 Metric]; Product Range:T495 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:1.5ohm; Manufacturer Size Code:B; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495B225K035ATE1K5.
  • T495B225K035ATE1K5..