Yageo Group T494B225K025AT

Cap Tant Solid 2.2uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C Automotive T/R
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B225K025AT.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

Electro Sonic

HQonline

Inventory History

3 month trend:
-0.64%

CAD Models

Download Yageo Group T494B225K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.229
$ 0.229
Stock
66,667
406,379
406,379
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
4.5 Ω
4.5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491B225K025AT
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-10%; T491 Series
Capacitor, Tantalum, Solid, Polarized, 25 V, 2.2 Uf, Surface Mount, 1411
Cap Tant Solid 2.2uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Yageo GroupT491B225M025AT
Cap Tant Solid 2.2uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 150C Automotive T/R
KYOCERA AVXF971D225MBA
Cap Tant Solid 2.2uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T494B225K025AT provided by its distributors.

Cap Tant Solid 2.2uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C Automotive T/R
Cap, Tantalum, 2.2Uf, 25V, 1411 Rohs Compliant: Yes |Kemet T494B225K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411
Capacitor, TANTALUM, 2.2UF, 25V, 1411;
1411 (3528Metric) T494 25V 2.2muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
2.2¦ÌF 2000h@ 125¡ãC ¡À10% 25V 1.2¦¸ 1411 3.5mm*2.8mm*2.1mm
T494B225K025AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494B225K025AT.