Yageo Group T494C475M035AT

Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494C475M035AT.

IHS

Datasheet22 pages2 years ago

Newark

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-68.74%

CAD Models

Download Yageo Group T494C475M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.318
$ 0.318
Stock
11,664
99,485
99,485
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
2 Ω
2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSC475M035R0600
Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R
KYOCERA AVXTAJC475M035RNJ
Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
Yageo GroupT491C475M035AT
Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T494C475M035AT provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312
Tantalum Capacitor, 4.7Uf, 35V, Full Reel; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:-; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:396Ma Rohs Compliant: Yes |Kemet T494C475M035AT
CAP, 4.7UF, 35V, TANT, CASE C; Capacitance:4.7µF; Voltage Rating:35V; Tantalum Capacitor Case:2412 [6032 Metric]; Product Range:T494 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.7ohm; Manufacturer Size Code:C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Capacitance uF = 4.7 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 700 / Leakage Current uA = 1.6 / Ripple Current mA = 396 / Dissipation Factor % = 6 / Series = T494 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494C475M035AT.