Yageo Group T494B107K010AT

CAP TANT 100UF 10% 10V 1411 / 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.25Ohm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B107K010AT.

IHS

Datasheet22 pages2 years ago

CAD Models

Download Yageo Group T494B107K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
Stock
22,927
362,985
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1.2 Ω
Leakage Current
10 µA
10 µA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411
Yageo GroupT491B107K006AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES
Yageo GroupT491B107M010AT
Cap Tant Solid 100uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125C Automotive T/R
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,6.3V DC +/-10%,TR3 SERIES
Yageo GroupT491B107K010AT
Cap Tant Solid 100uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T494B107K010AT provided by its distributors.

CAP TANT 100UF 10% 10V 1411 / 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.25Ohm
Cap Tant Solid 100uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411
T494B107K010AT, YAGEO / KEMET ELECTRONICS
100.uf 10.0V |Kemet T494B107K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.