Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B107K006AT

100UF Solid MNO2 Tantalum Electrolytic Capacitor, 6.3 V DC +/-10%, T491 Series
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B107K006AT.

IHS

Datasheet23 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+7.73%

CAD Models

Download Yageo Group T491B107K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.398
$ 0.398
Stock
582,973
5,241,638
5,241,638
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
1.7 Ω
1.7 Ω
Leakage Current
6.3 µA
6 µA
6 µA
Dissipation Factor
12 %
15 %
15 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT491B107M006AT
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,6.3V DC +/-10%,TR3 SERIES
Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%
Yageo GroupT494B107M006AT
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491B107K006AT provided by its distributors.

100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES
Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R / CAP TANT 100UF 6.3V 10% 1411
T491 1411 (3528Metric) Tantalum Capacitor 0.138Lx0.110W 3.50mmx2.80mm 卤10% 100muF 6.3V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411
Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes
Tantalum Capacitors; T491B107K006AT; KEMET; 2.1 mm; 12 %; 3528; 2.8 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B107K006AT.
  • T491B107K006AT...