Yageo Group T494A225M016AT

CAP TANT 2.2UF 20% 16V 1206 / 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A225M016AT.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-36.94%

CAD Models

Download Yageo Group T494A225M016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.122
$ 0.122
Stock
25,526
407,752
407,752
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
6.5 Ω
6.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJA225M020RNJ
Cap Tant Solid 2.2uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.3 Ohm 125C T/R
KYOCERA AVXTAJA225M016RNJ
Cap Tant Solid 2.2uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJS225M016RNJ
Cap Tant Solid 2.2uF 16V S CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 6 Ohm 125C T/R
Yageo GroupT491A225M020AT
CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Yageo GroupT491A225M016AT
Cap Tant Solid 2.2uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T494A225M016AT provided by its distributors.

CAP TANT 2.2UF 20% 16V 1206 / 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Cap Tant Solid 2.2uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
1206 (3216Metric) T494 16V 2.2muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
2.2¦ÌF 2000h@ 125¡ãC ¡À20% 16V 4¦¸ 1206 3.2mm*1.6mm*1.8mm
T494A225M016AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.