Yageo Group T493X106K050BH6110

10UF Solid MNO2 Tantalum Capacitor, 50 V +/-10%, T493 Series
$ 12.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T493X106K050BH6110.

IHS

Datasheet26 pages2 years ago

Factory Futures

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T493X106K050BH6110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.149
$ 1.195
$ 1.195
Stock
61,175
214,252
214,252
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
550 mΩ
550 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491X106K050AT
Cap Tant Solid 10uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
Yageo GroupT491D106K050AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJD106K050RNJ
Cap Tant Solid 10uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.8 Ohm 125°C T/R
593D Series 10 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor
TH3 Series 10 uF ±10 % 35 V Surface Mount Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Yageo Group T493X106K050BH6110 provided by its distributors.

10UF SOLID MNO2 TANTALUM CAPACITOR, 50 V +/-10%, T493 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
CAP, TANTALUM, 10UF, 50V, 2917;
2917 (7343Metric) T493 50V 10muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
10¦ÌF 2000h@ 125¡ãC ¡À10% 50V 700m¦¸ 2917 7.3mm*4.3mm*4.3mm
10.0Uf 50.0V Rohs Compliant: No |Kemet T493X106K050BH6110
T493X106K050BH6110, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.