Yageo Group T491X685M050AT

Cap Tant Solid 6.8uF 50V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.8 Ohm 125C T/R
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X685M050AT.

IHS

Datasheet23 pages2 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-32.68%

CAD Models

Download Yageo Group T491X685M050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.257
$ 3.09
$ 3.09
Stock
5,871
13,177
13,177
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
500 mΩ
500 mΩ
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491D685M050AT
Cap Tant Solid 6.8uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD685M050RNJ
Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Yageo GroupT491D685M035AT
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
KYOCERA AVXTAJD685M035RNJ
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
Yageo GroupT494D685M050AT
CAP TANT 6.8UF 20% 50V 2917 / 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
KYOCERA AVXTCJE685M063R0100
Cap Tant Solid 6.8uF 63V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T491X685M050AT provided by its distributors.

Cap Tant Solid 6.8uF 50V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=25mOhms
Cap 6.8Uf 50Vdc 20% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491X685M050AT.