Yageo Group T491X108K006ZT

Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X108K006ZT.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.58
$ 2.58
Stock
58
238,003
238,003
Authorized Distributors
0
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
15 %
15 %
15 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491E108M004AT
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.2 Ohm 125C T/R
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJV108M006R
Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.2 Ohm 125C T/R
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.025 Ohm 105°C T/R
NIC ComponentsNTP108M2.5TRD(15)F
Cap Tant Polymer 1000uF 2.5VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R
KYOCERA AVXTAJV108M006Y
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 1000uF, Surface Mount, 2924

Descriptions

Descriptions of Yageo Group T491X108K006ZT provided by its distributors.

Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917
CAP TANT 1000UF 6.3V 10% 2917
T491X108K006ZT, YAGEO / KEMET ELECTRONICS
1000UF 6.3V 10% 7343-43
1000UF 6.0V REEL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.