Yageo Group T491E108M004AT

Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.2 Ohm 125C T/R
$ 3.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491E108M004AT.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

CAD Models

Download Yageo Group T491E108M004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.692
$ 5.97
$ 5.97
Stock
55,681
57,812
57,812
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
18 mΩ
18 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
15 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJD108M004RNJ
Cap Tant Solid 1000uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
KYOCERA AVXTAJE108M004RNJ
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.4 Ohm 125°C T/R
KYOCERA AVXTPSV108M004R0035
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924

Descriptions

Descriptions of Yageo Group T491E108M004AT provided by its distributors.

Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
CAPACITOR, TANTALUM SMD, 1000UF 4V 20%
CAP, 1000µF, 4V, 20%, 2924, SMD; Capacitance: 1000µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2924 [7361 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 1000Uf 4V 0.2 Ohm 20%, 7260-38; Capacitance:1000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2924 [7361 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.2Ohmrohs Compliant: Yes |Kemet T491E108M004AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.