Yageo Group T491D225K050AT

Kemet Tantalum Capacitor 2.2μF 50V dc MnO2 Solid ±10% Tolerance T491 Series
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D225K050AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-11.94%

CAD Models

Download Yageo Group T491D225K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 0.481
$ 0.481
Stock
228,265
216,930
216,930
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.1 Ω
2.1 Ω
Leakage Current
1.1 µA
1.1 µA
1.1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJD225K050RNJ
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 2.5 Ohm 125C T/R
KYOCERA AVXTAJD225K050SNJ
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 2.5 Ohm 125°C T/R
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.1 Ohm 125C T/R
KYOCERA AVXTPSD225K050R1200
Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
Yageo GroupT494D225K050AT
Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C Automotive T/R
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491D225K050AT provided by its distributors.

Kemet Tantalum Capacitor 2.2μF 50V dc MnO2 Solid ±10% Tolerance T491 Series
Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 50V 2.2uF 2917 10% ESR=2.5ohms
Tantalum Capacitors – Dry SMD; KEMET; T491D225K050AT; 2.2 µF; 10 %; 7.3 mm; 50 V
Tantalum Capacitor, 2.2Uf 50V 2.5 Ohm 10%, 7343-31; Rango De Producto:Serie T491; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:2.5Ohm |Kemet T491D225K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D225K050AT.