KYOCERA AVX TPSD225K050R1200

Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD225K050R1200.

IHS

Datasheet12 pages3 years ago

Future Electronics

element14 APAC

AVX

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.1 Ohm 125C T/R
Yageo GroupT491D225K050AT
Kemet Tantalum Capacitor 2.2μF 50V dc MnO2 Solid ±10% Tolerance T491 Series
KYOCERA AVXTAJD225K050RNJ
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 2.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413
KYOCERA AVXTPSA225K035R1500
Cap Tant Solid 2.2uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD225K050R1200 provided by its distributors.

Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, TPS SERIES
TPS Series 2.2 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917
CAPACITOR, CASE D, 2.2UF, 50V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:1.2ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:1.1µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:D; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD225K050R1200.