
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-8365-1-ND | 934 | 1 | Cut Tape | ||||||||
| TTI | T491D107K010AH | 0 | 1K | Tape & Reel | 1h | |||||||
| Newark | T491D107K010AH | 0 | 500 | Tape & Reel | ||||||||
| Avnet | T491D107K010AH | 0 | 500 | 2d | ||||||||
| TTI Europe | T491D107K010AH | 0 | 500 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group T491D107K010AH.
Download Yageo Group T491D107K010AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T491D107K010AH provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T491D107K010AH.