What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSX107K010R0150

Cap Tant Solid 100uF 10V X CASE 10%( 7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.15 Ohm 125C T/R
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSX107K010R0150.

IHS

Datasheet12 pages3 years ago

Farnell

AVX

Newark

Inventory History

3 month trend:
-0.70%

Alternate Parts

Price @ 1000
$ 1.205
$ 0.951
$ 0.951
Stock
116,279
73,892
73,892
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupT494D107K010AT
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125°C T/R
KYOCERA AVXTPSY107K010R0150
Cap Tant Solid 100uF 10V Y CASE 10%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R
KYOCERA AVXTPSD107K010R0150
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R
Vishay 293D107X9010D2TE3 Tantalum Capacitor SMD 100µF 10V DC 7.3x4.3x2.8mm
KYOCERA AVXTAJX107K010RNJ
Cap Tant Solid 100uF 10V X CASE 10% (7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.9 Ohm 125C T/R
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSX107K010R0150 provided by its distributors.

Cap Tant Solid 100uF 10V X CASE 10%( 7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TPS Series 100 uF ±10% 10 V Surface Mount Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-15; Termination Type:SMD; ESR:150mohm; Leakage Current:10µA ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSX107K010R0150.