Yageo Group T491C225K035ZT

Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 125C T/R
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C225K035ZT.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.211
$ 0.201
Stock
9,000
1,322,432
Authorized Distributors
4
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
2312
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
2.9 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC225K035RNJ
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.9 Ohm 125C T/R
Yageo GroupT491A225K035AT
Cap Tant Solid 2.2uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Yageo GroupT491C225M035AT
Solid Tantalum Capacitor 2.2µF 35V 20% SMD Tape and Reel
Yageo GroupT491C225M025AT
Cap Tant Solid 2.2uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
KYOCERA AVXTAJC225M035RNJ
Cap Tant Solid 2.2uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C225K035ZT provided by its distributors.

Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412
2.2¦ÌF 2000h@ 125¡ãC ¡À10% 35V 3.2¦¸ 2312 6mm*3.2mm*2.8mm
T491C225K035ZT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C225K035ZT+