Yageo Group T491C106K016ZT

Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C106K016ZT.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.63%

Alternate Parts

Price @ 1000
$ 0.722
Stock
1,858
1,148
Authorized Distributors
1
2
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
450 mΩ
Leakage Current
1.6 µA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106K020RNJ
Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXF931C106KBA
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 593D SERIES
KYOCERA AVXTAJC106K016RNJ
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C106K016ZT provided by its distributors.

Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412
Tantalum electrolytic capacitor/SMD 10uF 16VDC
2312 (6032Metric) T491 16V 10muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
T491C106K016ZT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.