Yageo Group T491B106M016AH

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B106M016AH.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.55%

CAD Models

Download Yageo Group T491B106M016AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.156
$ 0.156
Stock
22,695
3,025,561
3,025,561
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.9 Ohm 125°C T/R
Cap Tant Solid 10uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.9 Ohm 125C T/R
Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2 Ohm 125°C T/R
KYOCERA AVXF931C106MBA
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF931A106MBA
Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491B106M016AH provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Capacitor,10Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491B106M016AH
TANTALUM CAPACITORS; SOLID SMD 16V 10UF 20% "B"
Cap 10uF 16VDC 20% 3.5 X 2.8 X 1.9mm SMD 3528-21 T/R
1411 (3528Metric) T491 16V 10muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
10¦ÌF 2000h@ 125¡ãC ¡À20% 16V 2.8¦¸ 1411 3.5mm*2.8mm*2.1mm
T491B106M016AH, YAGEO / KEMET ELECTRONICS
CAP, 10UF, 16V, TANT, CASE B; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.