Yageo Group T491A335M016AT7280

T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 3.3muF 16V
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A335M016AT7280.

IHS

Datasheet23 pages2 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T491A335M016AT7280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.13
$ 0.13
Stock
52,945
164,308
164,308
Authorized Distributors
3
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJB335M016SNJ
Cap Tant Solid 3.3uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.5 Ohm 125°C T/R
Yageo GroupT491C335M035AT
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C335M025AT
Cap Tant Solid 3.3uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 125C Automotive T/R
KYOCERA AVXTAJC335M035RNJ
Cap Tant Solid 3.3uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
CAP TANT 3.3UF 20% 25V 2312 / 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm
KYOCERA AVXTAJB335M020SNJ
Cap Tant Solid 3.3uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491A335M016AT7280 provided by its distributors.

T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 3.3muF 16V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
Tantalum Capacitors - Solid SMD 16V 3.3uF 20% ESR=5Ohms
3.3¦ÌF 2000h@ 125¡ãC ¡À20% 16V 5¦¸ 1206 3.2mm*1.6mm*1.8mm
T491A335M016AT7280, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.