Yageo Group T322E157K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E157K006AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.945
$ 11.646
Stock
1
55,000
Authorized Distributors
0
4
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
5 µA
5 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350J157K006AT
Cap Tant Solid 150uF 6.3V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Yageo GroupT356J157K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupT350J157K006AS
Cap Tant Solid 150uF 6.3V 10% (8.4 X 12.7mm) Radial 5.08mm Bulk
KYOCERA AVXTAP157K006CCS
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 5mm 0.9 Ohm 125°C Bulk
KYOCERA AVXTAP157K006HSB
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 6.35mm 0.9 Ohm 125°C Bulk
KYOCERA AVXTAP157K010CCS
Cap Tant Solid 150uF 10V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322E157K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 6VDC 10% 7.11 X 13.46mm AXL Bulk
CAP TANT 150UF 10% 6V AXIAL
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:6VDC; Capacitance:150uF; Capacitance Tolerance:+/- 10%; ESR:0.9ohm; Leaded Process Compatible:No; Operating Temp. Max:85 C; Operating Temp. Min:-55 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.