Yageo Group T356F335K050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356F335K050AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.817
$ 2.577
$ 2.577
Stock
3,563
13,090
13,090
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350F335K050AT
Cap Tant Solid 3.3uF 50V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350F335K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
KYOCERA AVXTAP335K050GSB
Cap Tant Solid 3.3uF 50V 10% (6 X 11.5mm) Radial 3.18mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP335K050CCS
Cap Tant Solid 3.3uF 50V 10% (6 X 11.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP335K050BRW
Cap Tant Solid 3.3uF 50V 10% (6 X 14mm) Radial 5mm 3 Ohm 125°C T/R
Yageo GroupT350D335K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356F335K050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAP TANT 3.3UF 10% 50V RADIAL
Tantalum Electrolytic Capacitor; Capacitance:3.3uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:50V; Package/Case:F; Terminal Type:Radial Leaded; ESR:3Ohm; Features:Conformally Coated; Lead Pitch:5.08mm RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.