Yageo Group T356F226K016AS

Cap Tant Solid 22uF 16V 10% (6 X 11.2mm) Radial 5.08mm 125C Bulk
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356F226K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.567
$ 2.158
$ 2.158
Stock
9,526
29,070
29,070
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT350G226K020AT
Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP226K016SCS
Capacitor Tantalum Solid 22uF 16V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP226K016SRW
TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K016CRW
TAP Series 22 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356F226K016AS provided by its distributors.

Cap Tant Solid 22uF 16V 10% (6 X 11.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm
Tantalum Capacitor; Tantalum Cap Type:Solid; Capacitance:22uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:16V; Capacitor Terminals:Radial Leaded; ESR:2ohm; Features:Conformally Coated; Lead Pitch:5.08mm RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.