Yageo Group T356E225K050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E225K050AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Inventory History

3 month trend:
-66.67%

Alternate Parts

Price @ 1000
$ 2.628
$ 2.549
$ 2.549
Stock
4,833
54,786
54,786
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP225K050SRW
Cap Tant Solid 2.2uF 50V 10% (5.5 X 9mm) Radial 2.5mm 3.5 Ohm 125°C T/R
KYOCERA AVXTAP225K050GSB
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 3.18mm 3.5 Ohm 125°C Bulk
KYOCERA AVXTAP225K050CRW
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 5mm 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 50V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356E225K050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP TANT 2.2UF 10% 50V RADIAL
2.2¦ÌF ¡À10% 50V 3.5¦¸ 10.2mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Series:T356; Voltage Rating:50V; Lead Spacing:5.08mm; Termination Type:Radial Leaded; ESR:3.5ohm; Features:Conformally Coated ;RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.