Yageo Group T356E225K050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E225K050AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-34.53%

Alternate Parts

Price @ 1000
$ 2.549
$ 3.423
$ 3.423
Stock
54,786
5,718
5,718
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP225K050SRW
Cap Tant Solid 2.2uF 50V 10% (5.5 X 9mm) Radial 2.5mm 3.5 Ohm 125°C T/R
KYOCERA AVXTAP225K050GSB
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 3.18mm 3.5 Ohm 125°C Bulk
KYOCERA AVXTAP225K050CRW
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 5mm 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 50V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356E225K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 50V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bag
Tantalum Capacitors - Solid Leaded 50V 2.2Uf 10% Ls=5.08Mm
Cap 2.2Uf 50Vdc 10% 5.5 X 10.2Mm Rdl 5.08Mm Rohs Compliant: Yes
TANTALUM CAPACITOR, 2.2UF, 50V, 3.5 OHM,; TANTALUM CAPACITOR, 2.2UF, 50V, 3.5 OHM, 0.1, RADIAL; Capacitance: 2.2µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: 5mm; ESR: 3.5ohm; F

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356E225K050AT.