Yageo Group T356E156K016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E156K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.654
$ 2.284
Stock
1
6,704
Authorized Distributors
2
6
Capacitance
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
Leakage Current
1.8 µA
1.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E156K016AT
Cap Tant Solid 15uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350E156K016AS
Cap Tant Solid 15uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP156K016SCS
Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP156K020GSB
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
KYOCERA AVXTAP156M016CCS
Tantalum Capacitor, Tap Series, 15 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
Cap Tant Solid 15uF 16V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356E156K016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAP TANT 15UF 10% 16V RADIAL
T356E156K016AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:15µF; Capacitance Tolerance:± 10%; Series:T356; Voltage Rating:16V; Lead Spacing:5.08mm; Termination Type:Radial Leaded; ESR:2.5ohm; Features:Conformally Coated ;RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.