Yageo Group T356C106K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356C106K010AS.

IHS

Datasheet14 pages2 years ago

Upverter

Master Electronics

CAD Models

Download Yageo Group T356C106K010AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.037
$ 1.87
$ 1.87
Stock
9,974
11,820
11,820
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
5 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP106K010SRS
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack
KYOCERA AVXTAP106K010HSB
Cap Tant Solid 10uF 10V 10% (5 X 10mm) Radial 6.35mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106K010GSB
Cap Tant Solid 10uF 10V 10% (5 X 10mm) Radial 3.18mm 5 Ohm 125°C Bulk
Cap Tant Solid 10uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT350E106K020AS
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356C106K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap 10uF 10VDC 10% 5 X 9.6mm RDL 5.08mm Bulk
CAP TANT 10UF 10% 10V RADIAL
T356C106K010AS, YAGEO / KEMET ELECTRONICS
10UF 10V 10% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.