Yageo Group T355A474K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355A474K035AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 1.729
$ 1.462
$ 1.462
Stock
18,475
4,200
4,200
Authorized Distributors
5
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT353A474K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K035SRW
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
KYOCERA AVXTAP474K035CCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T355A474K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor,470Nf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T355A474K035AT
Dipped TANTALUM CAPACITOR tantalum capacitor 35V 470nF 10%
.47 uF, 35 VDC (85C), 23 VDC (125C), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 0.47UF, 35VDC, RADIAL;
T355A474K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.