Yageo Group T354M107M020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 21.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354M107M020AT.

Master Electronics

Datasheet14 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.23
$ 23.196
Stock
92
29
Authorized Distributors
4
2
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Leakage Current
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356M107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT356L107M016AT
Cap Tant Solid 100uF 16V 20% (8.9 X 18.1mm) Radial 5.08mm 125C Bulk
Yageo GroupT356L107M016AS
Cap Tant Solid 100uF 16V 20%( 8.9 X 18.1mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP107M020CCS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M020HSB
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 6.35mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M020CRS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T354M107M020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap 100uF 20VDC 20% 10.2 X 18.8mm RDL 6.35mm Bulk
T354M107M020AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 100Uf, 20V; Capacitance:100Μf; Voltage(Dc):20V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:6.35Mm; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T354M107M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.