Yageo Group T354M107M020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 23.196
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354M107M020AS.

Master Electronics

Datasheet14 pages4 years ago

Alternate Parts

Price @ 1000
$ 23.196
$ 21.23
Stock
29
92
Authorized Distributors
2
4
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Leakage Current
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356M107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT356L107M016AS
Cap Tant Solid 100uF 16V 20%( 8.9 X 18.1mm) Radial 5.08mm 125C Bulk
Yageo GroupT356L107M016AT
Cap Tant Solid 100uF 16V 20% (8.9 X 18.1mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP107M020CCS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M020CRS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Ammo Pack
KYOCERA AVXTAP107M016CCS
Cap Tant Solid 100uF 16V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T354M107M020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP TANTALUM 100UF 20VDC +/-20% RADIAL
T354M107M020AS, YAGEO / KEMET ELECTRONICS
100UF 20V 20% 6.35MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.