Yageo Group T354K226K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354K226K035AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.42
$ 6.821
$ 6.821
Stock
86,233
21,739
21,739
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6.2 µA
6.2 µA
6.2 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350K226K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT356K226K035AS
Cap Tant Solid 22uF 35V 10%( 8.9 X 15.5mm) Radial 5.08mm 125C Bulk
Yageo GroupT356K226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP226K035SCS
Cap Tant Solid 22uF 35V 10% (8.5 X 12.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP226K035CCS
Cap Tant Solid 22uF 35V 10% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP226K035CRW
Cap Tant Solid 22uF 35V 10% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T354K226K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
TANTALUM CAPACITOR, 22UF, 35V, 1.3 OHM, 0.1, RADIAL
Cap Tant Solid 22uF 35V 10%( 8.9 X 15.5mm) Radial 6.35mm 125C Bag
Tantalum Capacitors - Solid Leaded 35Volt 22Uf 10% Lead Free
TANTALUM CAPACITOR, 22UF, 35V, 1.3 OHM,; TANTALUM CAPACITOR, 22UF, 35V, 1.3 OHM, 0.1, RADIAL; Capacitance:22µF; Voltage Rating:35V; Product Range:T354 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:6.35mm; ESR:1.3ohm; No. of Pins:2Pins

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T354K226K035AT.