Yageo Group T350K226K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350K226K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+158%

CAD Models

Download Yageo Group T350K226K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 7.654
$ 7.654
Stock
58,629
53,304
53,304
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6.2 µA
6.2 µA
6.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356K226K035AS
Cap Tant Solid 22uF 35V 10%( 8.9 X 15.5mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Yageo GroupT356H226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP226K035SCS
Cap Tant Solid 22uF 35V 10% (8.5 X 12.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP226K035CCS
Cap Tant Solid 22uF 35V 10% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP226K035CRW
Cap Tant Solid 22uF 35V 10% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350K226K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bag
CAPACITOR, TANTALUM, CAP 22.0UF, TOL 10%, RADIAL, 35V
Radial Disc T350UltraDip II 35V 22muF ±10% 0.350Dia 8.90mm
22¦ÌF ¡À10% 35V 1.3¦¸ 13.5mm*13.5mm
T350K226K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.