Yageo Group T354J476K016AT

Cap Tant Solid 47uF 16V 10% (8.4 X 14mm) Radial 6.35mm 125C Bulk
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354J476K016AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.42
$ 6.054
$ 6.054
Stock
2,329
67,225
67,225
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
5.6 µA
5.6 µA
5.6 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350J476K016AT
Cap Tant Solid 47uF 16V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Yageo GroupT353J476K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT353J476K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K016SCS
Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125C Bulk
KYOCERA AVXTAP476K016SRW
Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C T/R
KYOCERA AVXTAP476K016CRS
Cap Tant Solid 47uF 16V 10% (8 X 13mm) Radial 5mm 1.3 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T354J476K016AT provided by its distributors.

Cap Tant Solid 47uF 16V 10% (8.4 X 14mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
TANTALUM CAPACITOR Dipped Tantalum Capacitor 10% 47muF 16V
47 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
T354J476K016AT, YAGEO / KEMET ELECTRONICS
47.0Uf 16.0V |Kemet T354J476K016AT
47¦ÌF ¡À10% 16V 1.3¦¸ 14mm*14mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.